Similar
Similar

ILBB0402ER301V | |
|---|---|
DigiKey Part Number | ILBB0402ER301V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILBB0402ER301V |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0402ER301V Models |
Category | Current Rating (Max) 200mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFBW1V1005-301-R | Eaton - Electronics Division | 10,612 | 283-MFBW1V1005-301-RCT-ND | $0.82000 | Similar |
| MU1005-301Y | Bourns Inc. | 0 | MU1005-301Y-ND | $0.30604 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20554 | $2,055.40 |



