
WA04P005XBTL | |
|---|---|
DigiKey Part Number | 1292-1052-2-ND - Tape & Reel (TR) 1292-1052-1-ND - Cut Tape (CT) 1292-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WA04P005XBTL |
Description | RF ATTENUATOR 5DB 50OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Convex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.48100 | $4.81 |
| 25 | $0.45360 | $11.34 |
| 100 | $0.41280 | $41.28 |
| 250 | $0.38836 | $97.09 |
| 500 | $0.37104 | $185.52 |
| 1,000 | $0.35473 | $354.73 |
| 5,000 | $0.32019 | $1,600.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30665 | $3,066.50 |
| 20,000 | $0.29386 | $5,877.20 |
| 30,000 | $0.28671 | $8,601.30 |
| 50,000 | $0.27805 | $13,902.50 |
| 70,000 | $0.27254 | $19,077.80 |
| 100,000 | $0.26687 | $26,687.00 |
| 250,000 | $0.25307 | $63,267.50 |

