SH18B473K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,780
Unit Price: $2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20430
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21090
Datasheet
RF18N0R1B500CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH18B473K160CT

DigiKey Part Number
1292-SH18B473K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH18B473K160CT
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03982$159.28
Manufacturers Standard Package