0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X473K4RACTU

DigiKey Part Number
399-C0603X473K4RACTUTR-ND - Tape & Reel (TR)
399-C0603X473K4RACTUCT-ND - Cut Tape (CT)
399-C0603X473K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473K4RACTU
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.67200$16.72
50$1.22540$61.27
100$1.09000$109.00
500$0.86006$430.03
1,000$0.78909$789.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68287$2,731.48
8,000$0.64341$5,147.28
12,000$0.62364$7,483.68
20,000$0.60175$12,035.00
28,000$0.58894$16,490.32
40,000$0.57663$23,065.20
48,000$0.57080$27,398.40
96,000$0.55114$52,909.44
100,000$0.55010$55,010.00
Manufacturers Standard Package