RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFDPA870900SBAB8G1

DigiKey Part Number
1292-1086-ND
Manufacturer
Manufacturer Product Number
RFDPA870900SBAB8G1
Description
RF ANT 2.4GHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.425" (87.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$86.89000$86.89
10$67.89500$678.95
25$63.16320$1,579.08
100$57.95720$5,795.72
250$55.47584$13,868.96
500$53.98006$26,990.03
1,000$52.74919$52,749.19
Manufacturers Standard Package