Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT31B105K160CT | |
|---|---|
DigiKey Part Number | 1292-MT31B105K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT31B105K160CT |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YC105K4T4A | KYOCERA AVX | 0 | 478-KAM31NR71C105KLTR-ND | $0.61359 | Parametric Equivalent |
| 1206YC105K4Z4A | KYOCERA AVX | 0 | 478-KAF31NR71C105KLTR-ND | $2.04425 | Parametric Equivalent |
| AC1206KKX7R7BB105 | YAGEO | 16,148 | 311-3222-1-ND | $3.04000 | Parametric Equivalent |
| C1206C105K4RACAUTO | KEMET | 2,312 | 399-C1206C105K4RACAUTOCT-ND | $2.22000 | Parametric Equivalent |
| KAF31NR71C105KU | KYOCERA AVX | 283 | 478-KAF31NR71C105KUCT-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24015 | $720.45 |






