


AC1206KKX7R7BB105 | |
---|---|
DigiKey Part Number | 311-3222-2-ND - Tape & Reel (TR) 311-3222-1-ND - Cut Tape (CT) 311-3222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R7BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70000 | $17.00 |
50 | $1.24800 | $62.40 |
100 | $1.06910 | $106.91 |
500 | $0.87628 | $438.14 |
1,000 | $0.80419 | $804.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69082 | $2,072.46 |
6,000 | $0.65063 | $3,903.78 |
9,000 | $0.57930 | $5,213.70 |
15,000 | $0.56345 | $8,451.75 |
21,000 | $0.56163 | $11,794.23 |
30,000 | $0.54714 | $16,414.20 |
36,000 | $0.54629 | $19,666.44 |
72,000 | $0.54337 | $39,122.64 |