Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT21B224K160CT | |
|---|---|
DigiKey Part Number | 1292-MT21B224K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT21B224K160CT |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224K4RECAUTO | KEMET | 0 | C0805C224K4RECAUTO-ND | $0.32417 | Parametric Equivalent |
| C0805C224K4RECAUTO7210 | KEMET | 0 | C0805C224K4RECAUTO7210-ND | $0.30060 | Parametric Equivalent |
| C0805F224K4RACAUTO | KEMET | 0 | 399-C0805F224K4RACAUTOTR-ND | $1.54679 | Parametric Equivalent |
| C0805J224K4RACAUTO | KEMET | 0 | 399-C0805J224K4RACAUTOTR-ND | $1.97964 | Parametric Equivalent |
| C0805X224K4RECAUTO | KEMET | 0 | C0805X224K4RECAUTO-ND | $0.46879 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16232 | $486.96 |





-1,45mm.jpg)