EMF212B7224KGHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.44673
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.28816
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.54679
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.97964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46879
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43644
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.16232
Datasheet
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMF212B7224KGHT

DigiKey Part Number
587-6532-2-ND - Tape & Reel (TR)
587-6532-1-ND - Cut Tape (CT)
587-6532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF212B7224KGHT
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF212B7224KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASE21GSB7224KTNA01Taiyo Yuden0587-MAASE21GSB7224KTNA01TR-ND$0.44673Parametric Equivalent
MCASE21GSB7224KTNA01Taiyo Yuden0587-MCASE21GSB7224KTNA01TR-ND$0.28816Parametric Equivalent
C0805C224K4RECAUTOKEMET0C0805C224K4RECAUTO-ND$0.32417Parametric Equivalent
C0805C224K4RECAUTO7210KEMET0C0805C224K4RECAUTO7210-ND$0.30060Parametric Equivalent
C0805F224K4RACAUTOKEMET0399-C0805F224K4RACAUTOTR-ND$1.54679Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44673$1,340.19
Manufacturers Standard Package