0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18B104K500CT

DigiKey Part Number
1292-MT18B104K500CTTR-ND - Tape & Reel (TR)
1292-MT18B104K500CT-ND - Cut Tape (CT)
1292-MT18B104K500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT18B104K500CT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MG18B104K500CTWalsin Technology Corporation2,9851292-MG18B104K500CT-ND$0.82000Parametric Equivalent
AS0603KRX7R9BB104YAGEO25,31013-AS0603KRX7R9BB104CT-ND$0.99000Parametric Equivalent
C0603C104K5RAC3121KEMET215,455399-C0603C104K5RAC3121CT-ND$0.99000Parametric Equivalent
C0603C104K5RAC3190KEMET22,071399-C0603C104K5RAC3190CT-ND$0.99000Parametric Equivalent
C0603X104K5RAC3121KEMET14,585399-C0603X104K5RAC3121CT-ND$4.19000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17300$1.73
50$0.11180$5.59
100$0.09450$9.45
500$0.06578$32.89
1,000$0.05706$57.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04397$175.88
8,000$0.03915$313.20
12,000$0.03674$440.88
20,000$0.03407$681.40
28,000$0.03252$910.56
40,000$0.03102$1,240.80
Manufacturers Standard Package