


C0603C104K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C104K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC3121 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RAC3121 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37320 | $18.66 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.23826 | $119.13 |
| 1,000 | $0.21228 | $212.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17358 | $694.32 |
| 8,000 | $0.15923 | $1,273.84 |
| 12,000 | $0.15205 | $1,824.60 |
| 20,000 | $0.14410 | $2,882.00 |
| 28,000 | $0.13945 | $3,904.60 |
| 40,000 | $0.13498 | $5,399.20 |

