MT15N1R8B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8,818
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,880
Unit Price: $1.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,502
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 72,736
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08066
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,950
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,750
Unit Price: $0.82000
Datasheet
0402 (1005) Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15N1R8B500CT

DigiKey Part Number
1292-MT15N1R8B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT15N1R8B500CT
Description
CAP CER 1.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02802$280.20
Manufacturers Standard Package