
MCASU105SCG1R8BFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU105SCG1R8BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG1R8BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG1R8BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG1R8BFNA01 |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG1R8BFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20520 | $10.26 |
100 | $0.17570 | $17.57 |
500 | $0.13056 | $65.28 |
1,000 | $0.11093 | $110.93 |
2,500 | $0.09495 | $237.38 |
5,000 | $0.08539 | $426.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07754 | $775.40 |
20,000 | $0.07034 | $1,406.80 |
30,000 | $0.06785 | $2,035.50 |
50,000 | $0.06427 | $3,213.50 |
70,000 | $0.06229 | $4,360.30 |
100,000 | $0.06017 | $6,017.00 |
120,000 | $0.05922 | $7,106.40 |
240,000 | $0.05601 | $13,442.40 |
250,000 | $0.05584 | $13,960.00 |