MT15B472K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3,588
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 35,581
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,556
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.09444
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 26,560
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 99,101
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,675
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 300,905
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 402,869
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,641
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07429
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,781
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 171
Unit Price: $0.82000
Datasheet
0402 (1005) Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15B472K500CT

DigiKey Part Number
1292-MT15B472K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT15B472K500CT
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02008$200.80
Manufacturers Standard Package