cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG15X224K100CT

DigiKey Part Number
1292-MG15X224K100CTTR-ND - Tape & Reel (TR)
1292-MG15X224K100CT-ND - Cut Tape (CT)
1292-MG15X224K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG15X224K100CT
Description
CAP CER 0.22UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20400$2.04
50$0.13380$6.69
100$0.11340$11.34
500$0.07996$39.98
1,000$0.06976$69.76
2,500$0.05890$147.25
5,000$0.05243$262.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02697$269.70
20,000$0.02662$532.40
30,000$0.02644$793.20
50,000$0.02623$1,311.50
70,000$0.02611$1,827.70
100,000$0.02599$2,599.00
120,000$0.02593$3,111.60
240,000$0.02572$6,172.80
250,000$0.02571$6,427.50
Manufacturers Standard Package