1210X476M6R3CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3,803
Unit Price: $9.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,374
Unit Price: $7.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,350
Unit Price: $4.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,469
Unit Price: $4.53000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 500
Unit Price: $5.43000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.33594
Datasheet
1210-(280)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210X476M6R3CT

DigiKey Part Number
1292-1210X476M6R3CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210X476M6R3CT
Description
CAP CER 47UF 6.3V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210X476M6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.38133$1,381.33
Manufacturers Standard Package