
C1210C476M9PAC7210 | |
---|---|
DigiKey Part Number | 399-C1210C476M9PAC7210TR-ND - Tape & Reel (TR) 399-C1210C476M9PAC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C476M9PAC7210 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476M9PAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.79900 | $27.99 |
50 | $2.10740 | $105.37 |
100 | $1.77810 | $177.81 |
500 | $1.53790 | $768.95 |
1,000 | $1.42726 | $1,427.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.24030 | $4,961.20 |
8,000 | $1.18025 | $9,442.00 |
12,000 | $1.16730 | $14,007.60 |
20,000 | $1.13479 | $22,695.80 |
28,000 | $1.11479 | $31,214.12 |
40,000 | $1.09555 | $43,822.00 |
48,000 | $1.08643 | $52,148.64 |