Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210X106K500CT | |
|---|---|
DigiKey Part Number | 1292-1210X106K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210X106K500CT |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X106K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105D106KAT2A | KYOCERA AVX | 1,145 | 478-KGM32AR51H106KUCT-ND | $8.22000 | Parametric Equivalent |
| 1210BW106K500YX110T | Knowles Novacap | 1,250 | 1763-1141-1-ND | $90.19000 | Parametric Equivalent |
| C1210C106K5PAC7210 | KEMET | 10,879 | 399-C1210C106K5PAC7210CT-ND | $17.51000 | Parametric Equivalent |
| C1210C106K5PACTU | KEMET | 22,815 | 399-C1210C106K5PACTUCT-ND | $17.51000 | Parametric Equivalent |
| C3225X5R1H106K250AB | TDK | 74,584 | 445-9074-1-ND | $8.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07439 | $1,074.39 |













