10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU32MSB5106KPNA01

DigiKey Part Number
587-MCASU32MSB5106KPNA01TR-ND - Tape & Reel (TR)
587-MCASU32MSB5106KPNA01CT-ND - Cut Tape (CT)
587-MCASU32MSB5106KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU32MSB5106KPNA01
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU32MSB5106KPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK325BJ106KMHPTaiyo Yuden2,117587-5961-1-ND$5.59000Parametric Equivalent
In-Stock: 571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.45300$34.53
50$2.62600$131.30
100$2.37030$237.03
500$1.93928$969.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.80610$1,806.10
2,000$1.69659$3,393.18
3,000$1.64175$4,925.25
5,000$1.58098$7,904.90
7,000$1.54544$10,818.08
10,000$1.51128$15,112.80
Manufacturers Standard Package