1210B224K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.56241
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.46254
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.42503
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B224K101CT

DigiKey Part Number
1292-1210B224K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210B224K101CT
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B224K101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH32B224K101CTWalsin Technology Corporation01292-SH32B224K101CTTR-ND$0.56241Parametric Equivalent
C1210F224K1RACTUKEMET0399-C1210F224K1RACTUTR-ND$2.46254Parametric Equivalent
VJ1210Y224KXBTW1BCVishay Vitramon0720-VJ1210Y224KXBTW1BCTR-ND$1.42503Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44810$1,344.30
Manufacturers Standard Package