
0603N4R7C500CT | |
|---|---|
DigiKey Part Number | 1292-0603N4R7C500CTTR-ND - Tape & Reel (TR) 1292-0603N4R7C500CT-ND - Cut Tape (CT) 1292-0603N4R7C500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N4R7C500CT |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N4R7C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603CRNPO9BN4R7 | YAGEO | 4,219 | 13-AC0603CRNPO9BN4R7CT-ND | $0.82000 | Parametric Equivalent |
| C0603C479C5GACAUTO | KEMET | 12,403 | 399-17597-1-ND | $3.04000 | Parametric Equivalent |
| C0603C479C5GACTU | KEMET | 31,180 | 399-C0603C479C5GACTUCT-ND | $2.96000 | Parametric Equivalent |
| C0603C479C5GALTU | KEMET | 3,875 | 399-C0603C479C5GALTUCT-ND | $4.03000 | Parametric Equivalent |
| CC0603CPNPO9BN4R7 | YAGEO | 46,813 | 13-CC0603CPNPO9BN4R7CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11340 | $5.67 |
| 100 | $0.09620 | $9.62 |
| 500 | $0.06692 | $33.46 |
| 1,000 | $0.05804 | $58.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04481 | $179.24 |
| 8,000 | $0.03991 | $319.28 |
| 12,000 | $0.03746 | $449.52 |
| 20,000 | $0.03476 | $695.20 |
| 28,000 | $0.03317 | $928.76 |
| 40,000 | $0.03166 | $1,266.40 |

