Parametric Equivalent
Parametric Equivalent

1206N562J101CT | |
|---|---|
DigiKey Part Number | 1292-1206N562J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N562J101CT |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N562J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A562JXBCW1BC | Vishay Vitramon | 0 | VJ1206A562JXBCW1BC-ND | $1.55160 | Parametric Equivalent |
| VJ1206A562JXBPW1BC | Vishay Vitramon | 0 | VJ1206A562JXBPW1BC-ND | $1.42645 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32450 | $1,298.00 |


