Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Parametric Equivalent

VJ1206A562JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A562JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A562JXBPW1BC |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A562JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A562FXBCW1BC | Vishay Vitramon | 0 | VJ1206A562FXBCW1BC-ND | $9.04375 | Upgrade |
| VJ1206A562FXBPW1BC | Vishay Vitramon | 0 | VJ1206A562FXBPW1BC-ND | $8.61703 | Upgrade |
| VJ1206A562GXBCW1BC | Vishay Vitramon | 0 | VJ1206A562GXBCW1BC-ND | $7.32486 | Upgrade |
| VJ1206A562GXBPW1BC | Vishay Vitramon | 0 | VJ1206A562GXBPW1BC-ND | $6.95547 | Upgrade |
| VJ1206Y562JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y562JXBCW1BC-ND | $2.18546 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.42645 | $21,396.75 |





