Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B103M250CT | |
|---|---|
DigiKey Part Number | 1292-0603B103M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B103M250CT |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B103M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT18B103M250CT | Walsin Technology Corporation | 0 | 1292-MT18B103M250CTTR-ND | $0.03731 | Parametric Equivalent |
| C0603C103M3RACAUTO | KEMET | 0 | 399-C0603C103M3RACAUTOTR-ND | $0.14620 | Parametric Equivalent |
| C0603C103M3RACTU | KEMET | 86,411 | 399-C0603C103M3RACTUCT-ND | $0.82000 | Parametric Equivalent |
| C0603C103M3RALTU | KEMET | 0 | 399-C0603C103M3RALTUTR-ND | $0.60923 | Parametric Equivalent |
| C0603C103M3RECAUTO | KEMET | 0 | C0603C103M3RECAUTO-ND | $0.15560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02662 | $106.48 |








