


CC0603MRX7R8BB103 | |
|---|---|
DigiKey Part Number | 311-4108-2-ND - Tape & Reel (TR) 311-4108-1-ND - Cut Tape (CT) 311-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX7R8BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18830 | $18.83 |
| 500 | $0.13532 | $67.66 |
| 1,000 | $0.11913 | $119.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09042 | $361.68 |
| 8,000 | $0.08189 | $655.12 |
| 12,000 | $0.07762 | $931.44 |
| 20,000 | $0.07290 | $1,458.00 |
| 28,000 | $0.07014 | $1,963.92 |
| 40,000 | $0.06748 | $2,699.20 |

