Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B683J101CT | |
|---|---|
DigiKey Part Number | 1292-1206B683J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B683J101CT |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B683J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683J1RACTU | KEMET | 0 | 399-C1206C683J1RACTUTR-ND | $1.38391 | Parametric Equivalent |
| VJ1206Y683JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y683JXBCW1BC-ND | $0.75981 | Parametric Equivalent |
| VJ1206Y683JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y683JXBPW1BC-ND | $0.98166 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23762 | $950.48 |



