Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

VJ1206Y683JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y683JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y683JXBCW1BC |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y683JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y683JXBAC | Vishay Vitramon | 6,000 | 720-VJ1206Y683JXBACCT-ND | $4.03000 | Upgrade |
| VJ1206Y683JXBAP | Vishay Vitramon | 0 | VJ1206Y683JXBAP-ND | $0.94264 | Upgrade |
| VJ1206Y683JXBMC | Vishay Vitramon | 0 | VJ1206Y683JXBMC-ND | $0.97561 | Upgrade |
| VJ1206Y683JXBMP | Vishay Vitramon | 0 | VJ1206Y683JXBMP-ND | $0.94264 | Upgrade |
| VJ1206Y683JXCAT | Vishay Vitramon | 0 | VJ1206Y683JXCAT-ND | $1.55796 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75981 | $3,039.24 |





