Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B152J101CT | |
|---|---|
DigiKey Part Number | 1292-1206B152J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B152J101CT |
Description | CAP CER 1500PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B152J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C152J1RACAUTO | KEMET | 0 | 399-C1206C152J1RACAUTOTR-ND | $0.97513 | Parametric Equivalent |
| C1206C152J1RACTU | KEMET | 0 | 399-C1206C152J1RACTUTR-ND | $0.91265 | Parametric Equivalent |
| C1206C152J1REC7210 | KEMET | 0 | C1206C152J1REC7210-ND | $0.25187 | Parametric Equivalent |
| C1206C152J1RECAUTO | KEMET | 0 | C1206C152J1RECAUTO-ND | $0.32165 | Parametric Equivalent |
| C1206C152J1RECAUTO7210 | KEMET | 0 | C1206C152J1RECAUTO7210-ND | $0.33062 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20782 | $831.28 |





