VJ1206Y152JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.48450
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $5.85237
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.26299
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.15675
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.99849
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.92539
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.92539
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.00329
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.98008
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.88648
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.00329
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.93347
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.16684
Datasheet

Similar


Vishay Vitramon
In Stock: 5,687
Unit Price: $6.12000
Datasheet
1500 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y152JXBCW1BC

DigiKey Part Number
VJ1206Y152JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y152JXBCW1BC
Description
CAP CER 1500PF 100V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y152JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A152FXBCW1BCVishay Vitramon0VJ1206A152FXBCW1BC-ND$3.48450Similar
VJ1206A152FXBMTVishay Vitramon0VJ1206A152FXBMT-ND$5.85237Similar
VJ1206A152FXBPW1BCVishay Vitramon0VJ1206A152FXBPW1BC-ND$3.26299Similar
VJ1206A152GXBCW1BCVishay Vitramon0VJ1206A152GXBCW1BC-ND$2.15675Similar
VJ1206A152GXBPW1BCVishay Vitramon0VJ1206A152GXBPW1BC-ND$1.99849Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88128$3,525.12
Manufacturers Standard Package