Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A152GXCAT | |
|---|---|
DigiKey Part Number | VJ1206A152GXCAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A152GXCAT |
Description | CAP CER 1500PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A152GXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206A152GBCBR31G | Vishay Vitramon | 0 | GA1206A152GBCBR31G-ND | $1.70072 | Parametric Equivalent |
| GA1206A152GBCBT31G | Vishay Vitramon | 0 | GA1206A152GBCBT31G-ND | $1.75426 | Parametric Equivalent |
| GA1206A152GXCBR31G | Vishay Vitramon | 0 | GA1206A152GXCBR31G-ND | $1.35390 | Parametric Equivalent |
| GA1206A152GXCBT31G | Vishay Vitramon | 0 | GA1206A152GXCBT31G-ND | $1.39956 | Parametric Equivalent |
| VJ1206A152GXCMT | Vishay Vitramon | 0 | VJ1206A152GXCMT-ND | $2.68642 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.68642 | $16,118.52 |




