Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B105M250CT | |
|---|---|
DigiKey Part Number | 1292-1206B105M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B105M250CT |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B105M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206MKX7R8BB105 | YAGEO | 2,912 | 311-3454-1-ND | $1.89000 | Parametric Equivalent |
| GCM31MR71E105MA37K | Murata Electronics | 0 | 490-GCM31MR71E105MA37KTR-ND | $1.51540 | Parametric Equivalent |
| GCM31MR71E105MA37L | Murata Electronics | 0 | 490-GCM31MR71E105MA37LTR-ND | $1.68582 | Parametric Equivalent |
| GRM31MR71E105MA01K | Murata Electronics | 0 | 490-GRM31MR71E105MA01KTR-ND | $0.35796 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16925 | $507.75 |



