
0805X226M100CT | |
---|---|
DigiKey Part Number | 1292-0805X226M100CTTR-ND - Tape & Reel (TR) 1292-0805X226M100CT-ND - Cut Tape (CT) 1292-0805X226M100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X226M100CT |
Description | CAP CER 22UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X226M100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64486 | $1,934.58 |
6,000 | $0.60905 | $3,654.30 |
9,000 | $0.57322 | $5,158.98 |
15,000 | $0.55530 | $8,329.50 |
30,000 | $0.53739 | $16,121.70 |
75,000 | $0.50157 | $37,617.75 |
150,000 | $0.46574 | $69,861.00 |