Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X226K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0805X226K6R3CTTR-ND - Tape & Reel (TR) 1292-0805X226K6R3CT-ND - Cut Tape (CT) 1292-0805X226K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X226K6R3CT |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X226K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056D226KAT2A | KYOCERA AVX | 2,651 | 478-KGM21AR50J226KUCT-ND | $6.00000 | Direct |
| C0805C226K9PAC | KEMET | 0 | 399-C0805C226K9PAC-ND | $1.86785 | Parametric Equivalent |
| C0805C226K9PAC7210 | KEMET | 0 | 399-C0805C226K9PAC7210TR-ND | $1.53590 | Parametric Equivalent |
| C0805C226K9PACTU | KEMET | 132,581 | 399-C0805C226K9PACTUCT-ND | $5.84000 | Parametric Equivalent |
| C2012X5R0J226K125AB | TDK | 184,657 | 445-7679-1-ND | $5.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64569 | $1,937.07 |
| 6,000 | $0.60983 | $3,658.98 |
| 9,000 | $0.57395 | $5,165.55 |
| 15,000 | $0.55601 | $8,340.15 |
| 30,000 | $0.53808 | $16,142.40 |
| 75,000 | $0.50221 | $37,665.75 |
| 150,000 | $0.46634 | $69,951.00 |









