
0201X224K100CT | |
|---|---|
DigiKey Part Number | 1292-0201X224K100CTTR-ND - Tape & Reel (TR) 1292-0201X224K100CT-ND - Cut Tape (CT) 1292-0201X224K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X224K100CT |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X224K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1C224K030BC | TDK | 342,656 | 445-7315-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.11260 | $11.26 |
| 500 | $0.07892 | $39.46 |
| 1,000 | $0.06865 | $68.65 |
| 2,500 | $0.05788 | $144.70 |
| 5,000 | $0.05142 | $257.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04348 | $652.20 |
| 30,000 | $0.03960 | $1,188.00 |
| 45,000 | $0.03766 | $1,694.70 |
| 75,000 | $0.03551 | $2,663.25 |
| 105,000 | $0.03426 | $3,597.30 |
| 150,000 | $0.03305 | $4,957.50 |

