

C0603X5R1C224K030BC | |
|---|---|
DigiKey Part Number | 445-7315-2-ND - Tape & Reel (TR) 445-7315-1-ND - Cut Tape (CT) 445-7315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C224K030BC |
Description | CAP CER 0.22UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C224K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.34200 | $17.10 |
| 100 | $0.29600 | $29.60 |
| 500 | $0.21738 | $108.69 |
| 1,000 | $0.19329 | $193.29 |
| 2,500 | $0.16802 | $420.05 |
| 5,000 | $0.15280 | $764.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13023 | $1,953.45 |
| 30,000 | $0.12134 | $3,640.20 |
| 45,000 | $0.11688 | $5,259.60 |
| 75,000 | $0.11194 | $8,395.50 |
| 105,000 | $0.10906 | $11,451.30 |
| 150,000 | $0.10628 | $15,942.00 |

