0805N2R7B101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,836
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.50936
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.44560
Datasheet
0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N2R7B101CT

DigiKey Part Number
1292-0805N2R7B101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N2R7B101CT
Description
CAP CER 2.7PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14651$586.04
Manufacturers Standard Package