
GMC21CG2R7B100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG2R7B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R7B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R7B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R7B100NT |
Description | CAP0805 COG 2.4PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71600 | $7.16 |
50 | $0.50220 | $25.11 |
100 | $0.43790 | $43.79 |
500 | $0.32912 | $164.56 |
1,000 | $0.29569 | $295.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24581 | $983.24 |
8,000 | $0.22730 | $1,818.40 |
12,000 | $0.21803 | $2,616.36 |
20,000 | $0.20777 | $4,155.40 |
28,000 | $0.20177 | $5,649.56 |
40,000 | $0.19600 | $7,840.00 |
48,000 | $0.19327 | $9,276.96 |
96,000 | $0.18407 | $17,670.72 |
100,000 | $0.18358 | $18,358.00 |