
0805N221J500CT | |
|---|---|
DigiKey Part Number | 1292-0805N221J500CTTR-ND - Tape & Reel (TR) 1292-0805N221J500CT-ND - Cut Tape (CT) 1292-0805N221J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N221J500CT |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N221J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 50 | $0.20400 | $10.20 |
| 100 | $0.17460 | $17.46 |
| 500 | $0.12532 | $62.66 |
| 1,000 | $0.11022 | $110.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08962 | $358.48 |
| 8,000 | $0.06220 | $497.60 |
| 12,000 | $0.05742 | $689.04 |
| 20,000 | $0.05696 | $1,139.20 |
| 28,000 | $0.05238 | $1,466.64 |
| 40,000 | $0.05212 | $2,084.80 |
| 48,000 | $0.05200 | $2,496.00 |
| 96,000 | $0.05157 | $4,950.72 |
| 100,000 | $0.05155 | $5,155.00 |

