0805N121F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.49482
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.13708
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.04519
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,950
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.28609
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.14560
Datasheet
0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N121F101CT

DigiKey Part Number
1292-0805N121F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N121F101CT
Description
CAP CER 120PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N121F101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26663$1,066.52
Manufacturers Standard Package