
GMC21CG121F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG121F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG121F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG121F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG121F100NT |
Description | CAP0805 COG 120PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
50 | $1.56340 | $78.17 |
100 | $1.39590 | $139.59 |
500 | $1.11554 | $557.77 |
1,000 | $1.02884 | $1,028.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89896 | $3,595.84 |
8,000 | $0.85071 | $6,805.68 |
12,000 | $0.82654 | $9,918.48 |
20,000 | $0.79976 | $15,995.20 |
28,000 | $0.78409 | $21,954.52 |
40,000 | $0.76903 | $30,761.20 |
48,000 | $0.76189 | $36,570.72 |
96,000 | $0.73784 | $70,832.64 |
100,000 | $0.73657 | $73,657.00 |