Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B473K251CT | |
|---|---|
DigiKey Part Number | 1292-0805B473K251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B473K251CT |
Description | CAP CER 0.047UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B473K251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500473KXT | Knowles Syfer | 0 | 0805J2500473KXT-ND | $4.13010 | Parametric Equivalent |
| C0805C473KARACAUTO | KEMET | 3,955 | 399-17962-1-ND | $7.81000 | Parametric Equivalent |
| MCASQ21GAB7473KTCA01 | Taiyo Yuden | 0 | 587-MCASQ21GAB7473KTCA01TR-ND | $0.53936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11650 | $349.50 |




