
C0805C473KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17962-2-ND - Tape & Reel (TR) 399-17962-1-ND - Cut Tape (CT) 399-17962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473KARACAUTO |
Description | CAP CER 0.047UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.98200 | $49.82 |
| 50 | $3.85920 | $192.96 |
| 100 | $3.51220 | $351.22 |
| 500 | $2.92816 | $1,464.08 |
| 1,000 | $2.74754 | $2,747.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.55682 | $6,392.05 |
| 5,000 | $2.44185 | $12,209.25 |
| 7,500 | $2.38427 | $17,882.02 |
| 12,500 | $2.32044 | $29,005.50 |
| 17,500 | $2.28311 | $39,954.43 |
| 25,000 | $2.24720 | $56,180.00 |

