
0805B473J500CT | |
|---|---|
DigiKey Part Number | 1292-1583-2-ND - Tape & Reel (TR) 1292-1583-1-ND - Cut Tape (CT) 1292-1583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B473J500CT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B473J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 50 | $0.23980 | $11.99 |
| 100 | $0.20560 | $20.56 |
| 500 | $0.14914 | $74.57 |
| 1,000 | $0.12939 | $129.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08063 | $322.52 |
| 8,000 | $0.07092 | $567.36 |
| 12,000 | $0.06610 | $793.20 |
| 20,000 | $0.06558 | $1,311.60 |
| 28,000 | $0.06098 | $1,707.44 |
| 40,000 | $0.06069 | $2,427.60 |
| 48,000 | $0.06055 | $2,906.40 |
| 96,000 | $0.05734 | $5,504.64 |
| 100,000 | $0.05713 | $5,713.00 |

