Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B473J101CT | |
|---|---|
DigiKey Part Number | 1292-0805B473J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B473J101CT |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B473J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000473JDT | Knowles Syfer | 0 | 0805J1000473JDT-ND | $6.32450 | Parametric Equivalent |
| 0805J1000473JXT | Knowles Syfer | 0 | 0805J1000473JXT-ND | $1.96310 | Parametric Equivalent |
| 0805Y1000473JDT | Knowles Syfer | 0 | 0805Y1000473JDT-ND | $6.72952 | Parametric Equivalent |
| 0805Y1000473JET | Knowles Syfer | 0 | 0805Y1000473JET-ND | $6.74182 | Parametric Equivalent |
| C0805C473J1REC7210 | KEMET | 0 | C0805C473J1REC7210-ND | $0.30679 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13557 | $406.71 |





