C0805C473J1REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.39595
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.48621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52167
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.13557
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,520
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.29493
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,983
Unit Price: $1.64000
Datasheet
0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C473J1REC7210

DigiKey Part Number
C0805C473J1REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473J1REC7210
Description
CAP CER 0805 47NF 100V X7R 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473J1REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473J1RECAUTOKEMET0C0805C473J1RECAUTO-ND$0.39595Parametric Equivalent
C0805C473J1RECAUTO7210KEMET0C0805C473J1RECAUTO7210-ND$0.36795Parametric Equivalent
C0805C473J1RECTUKEMET0399-C0805C473J1RECTUTR-ND$0.33078Parametric Equivalent
C0805X473J1REC7210KEMET0C0805X473J1REC7210-ND$0.48621Parametric Equivalent
C0805X473J1RECAUTOKEMET0C0805X473J1RECAUTO-ND$0.62964Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.30679$3,067.90
Manufacturers Standard Package