
0805B331K500CT | |
|---|---|
DigiKey Part Number | 1292-1575-2-ND - Tape & Reel (TR) 1292-1575-1-ND - Cut Tape (CT) 1292-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B331K500CT |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B331K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R9BB331 | YAGEO | 23,442 | 311-1192-1-ND | $0.90000 | Direct |
| KGM21NR71H331KT | KYOCERA AVX | 9,765 | 478-KGM21NR71H331KTCT-ND | $1.73000 | Direct |
| 885012207083 | Würth Elektronik | 9,224 | 732-8065-1-ND | $0.90000 | Parametric Equivalent |
| C0805C331K5RACAUTO | KEMET | 9,901 | 399-C0805C331K5RACAUTOCT-ND | $1.15000 | Parametric Equivalent |
| C0805C331K5RACTU | KEMET | 80,405 | 399-C0805C331K5RACTUCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.13240 | $13.24 |
| 500 | $0.09324 | $46.62 |
| 1,000 | $0.08139 | $81.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06164 | $246.56 |
| 8,000 | $0.05529 | $442.32 |
| 12,000 | $0.05212 | $625.44 |
| 20,000 | $0.04861 | $972.20 |
| 28,000 | $0.04656 | $1,303.68 |
| 40,000 | $0.04459 | $1,783.60 |

