
C0805C331K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C331K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C331K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C331K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331K5RACAUTO |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44880 | $22.44 |
| 100 | $0.38970 | $38.97 |
| 500 | $0.29072 | $145.36 |
| 1,000 | $0.26029 | $260.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21471 | $858.84 |
| 8,000 | $0.19782 | $1,582.56 |
| 12,000 | $0.18937 | $2,272.44 |
| 20,000 | $0.18000 | $3,600.00 |
| 28,000 | $0.17453 | $4,886.84 |
| 40,000 | $0.16927 | $6,770.80 |

