Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B223J101CT | |
|---|---|
DigiKey Part Number | 1292-0805B223J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B223J101CT |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B223J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223J1RACTU | KEMET | 1,393 | 399-C0805C223J1RACTUCT-ND | $0.43000 | Parametric Equivalent |
| C0805C223J1RALTU | KEMET | 0 | 399-C0805C223J1RALTUTR-ND | $0.12164 | Parametric Equivalent |
| C0805C223J1REC7210 | KEMET | 0 | C0805C223J1REC7210-ND | $0.03732 | Parametric Equivalent |
| C0805C223J1RECAUTO | KEMET | 0 | C0805C223J1RECAUTO-ND | $0.04938 | Parametric Equivalent |
| C0805C223J1RECAUTO7210 | KEMET | 0 | C0805C223J1RECAUTO7210-ND | $0.04475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13044 | $521.76 |



