Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y223JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y223JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223JXBPW1BC |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y223JXBAC | Vishay Vitramon | 0 | VJ0805Y223JXBAC-ND | $0.65893 | Upgrade |
| VJ0805Y223JXBAP | Vishay Vitramon | 0 | VJ0805Y223JXBAP-ND | $0.63470 | Upgrade |
| VJ0805Y223JXBMC | Vishay Vitramon | 0 | VJ0805Y223JXBMC-ND | $0.65893 | Upgrade |
| VJ0805Y223JXBMP | Vishay Vitramon | 0 | VJ0805Y223JXBMP-ND | $0.63470 | Upgrade |
| VJ0805Y223JXCAT | Vishay Vitramon | 0 | VJ0805Y223JXCAT-ND | $1.13979 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.61486 | $9,222.90 |





