
0805B221K500CT | |
---|---|
DigiKey Part Number | 1292-1569-2-ND - Tape & Reel (TR) 1292-1569-1-ND - Cut Tape (CT) 1292-1569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B221K500CT |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B221K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
50 | $0.14280 | $7.14 |
100 | $0.12150 | $12.15 |
500 | $0.08588 | $42.94 |
1,000 | $0.07497 | $74.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05863 | $234.52 |
8,000 | $0.05259 | $420.72 |
12,000 | $0.04957 | $594.84 |
20,000 | $0.04624 | $924.80 |
28,000 | $0.04428 | $1,239.84 |
40,000 | $0.04241 | $1,696.40 |
48,000 | $0.04152 | $1,992.96 |
96,000 | $0.03854 | $3,699.84 |
100,000 | $0.03838 | $3,838.00 |